1747067-2

Heilind Number:AMP1747067-2
Manufacturer:TE Connectivity
Manufacturer Number:1747067-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 HDR ASSY 2P NATUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747067-2
Series:Grace Inertia 2.5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Pitch:.098 in, 2.5 mm
Contact Amperage:3 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Connector Length:12.5 mm, .492 in
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:1747067-2
SKU:AMP1747067-2

Detailed Description

Enhance connectivity within your electronic devices with the Grace Inertia 2.5 series. Featuring a natural housing color and a board mount design, this 2-position header assembly ensures secure and reliable signal transmission. With a contact amperage of 3A and gold plating in the mating area, it guarantees efficient performance. Suitable for a wide range of applications, it can withstand temperatures from -30 to 105°C. With through-hole solder termination and compatibility with wave solder processes, installation is a breeze. Trust in its quality and compliance with RoHS standards for environmentally friendly operation. Elevate your PCB connections with this essential component.