2-180930-1

Heilind Number:AMP2-180930-1
Manufacturer:TE Connectivity
Manufacturer Number:2-180930-1
ECAD Model:
3D Model

Description:

FASTON IS BOOT PE RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-180930-1
Housing Material:Polyethylene
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:None
Insulated:No
Product Type:Insulation Boot
Housing Type:Receptacle
SKU:AMP2-180930-1

Detailed Description

Enhance the safety and functionality of your electrical connections with our polyethylene FASTON Insulation Boot in vibrant red. Designed for a single receptacle terminal, this straight orientation accessory provides crucial insulation in high-risk environments. Its natural housing color blends seamlessly with various setups, while its RoHS compliance underscores our commitment to environmental responsibility. Whether for professional installations or DIY projects, this Insulation Boot ensures reliable performance, meeting the highest industry standards for quality and durability. Upgrade your connectivity solutions with this essential component, offering peace of mind and assurance in every connection.