| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-180930-5 |
| Housing Material: | Polyethylene |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Insulated: | No |
| Product Type: | Insulation Boot |
| Housing Type: | Receptacle |
| SKU: | AMP2-180930-5 |
2-180930-5
Specifications
Detailed Description
Shield your electrical connections with our INSUL BOOT PE BLK. Made from durable polyethylene, this straight orientation receptacle housing in natural color ensures secure insulation for your wire terminations. With a single position and ROHS compliance, it meets industry standards for environmental responsibility. Ideal for crimp terminal applications, this insulation boot provides reliable protection in various connectivity setups. Upgrade your projects with this essential component for efficient and safe electrical connections.


