| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971032-2 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-1971032-2 |
| SKU: | AMP2-1971032-2 |
2-1971032-2
Specifications
Detailed Description
Introducing the Grace Inertia 2.0 series, a vertical mount PCB connector designed for reliable signal transmission in various electronic applications. With a pitch of 2mm (.079"), it offers two positions for seamless connectivity. Featuring through-hole solder termination, this connector ensures secure attachment to the PCB. The housing is a sleek blue, adding a touch of style to your designs. Operating efficiently in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for use in demanding environments. With tin plating in the mating area and wave solder capability up to 260°C, it guarantees optimal performance. The shrouded header design, along with locating posts, aids in easy and accurate PCB assembly. Compliant with RoHS regulations, this connector is an eco-friendly choice for your projects in appliances and beyond.


