| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971875-3 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 9 |
| Housing Color: | Purple |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 31.15 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971875-3 |
| SKU: | AMP2-1971875-3 |
2-1971875-3
Specifications
Detailed Description
Enhance the power connectivity of your devices with our PTL 3X3 CAP PANEL MT STD TEMP KEY B PUR connector. Designed for reliable performance, it features a Polybutylene Terephthalate - GF housing in a vibrant purple color, meeting UL standards for safety. With three rows and nine positions, this panel-mount connector is suitable for power applications, offering a secure crimp termination method. The 6mm pitch and 600V AC/DC voltage rating ensure efficient power transmission, while the keying feature prevents incorrect mating. Operating in a wide temperature range from -55 to 105 °C, it's ideal for various environments. The connector, part of the Power Triple Lock series, is perfect for appliances and other power-centric systems, providing a durable and efficient solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-3 | 3.96 EP PLUG HSG 3P(NATURAL) | ![]() |
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971783-2 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350873-1 | UMNL PIN 18-14 .0126 PTPBR | ![]() |
| TE Connectivity 521632-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 52263-2 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


