| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176323-0 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.9 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176323-0 |
2-2176323-0
| Heilind Number: | AMP2-2176323-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176323-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our High Value/High Voltage Resistor, a crucial component for precision power management. With a power rating of 2W and a resistance of 3.9 MΩ, this Surface Mount resistor guarantees reliable performance in a compact 10.5 x 5.5 x 5 mm package. The Metal Film element and 5% tolerance ensure accuracy in diverse applications. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its quality for efficient and effective circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


