| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS32-8PW |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 6.2 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176400-0 |
MS3456KS32-8PW
| Heilind Number: | AMP2-2176400-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS32-8PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 4 W and a resistance of 6.2 Ω, it ensures reliable operation in a variety of applications. Designed for easy installation, it features solder termination and a surface mount mounting style. The 1% tolerance and 250 V rated voltage guarantee precision and durability. Ideal for use in demanding environments, this resistor is a must-have component for any electronics enthusiast or professional.


