| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS36-3PX |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176402-1 |
MS3456KS36-3PX
| Heilind Number: | AMP2-2176402-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS36-3PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 4W power rating and a resistance of 12 KΩ. Designed for reliability, it can handle up to 250V with ease. Its surface mount termination type ensures easy installation, while its thick film element construction guarantees durability. With a tolerance of 5%, you can trust in its precision. Perfect for a variety of applications, this resistor is a must-have for any electronics enthusiast or professional.


