| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176402-5 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176402-5 |
2-2176402-5
| Heilind Number: | AMP2-2176402-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176402-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with this high-quality power resistor, perfect for applications requiring a power rating of 4 W. Featuring a surface mount termination type for easy installation, it boasts a resistance of 27 KΩ and is rated for a maximum voltage of 250 V. With a thick film element, this resistor offers precise performance with a tight tolerance of 5%. RoHS compliant, it meets environmental standards, making it an ideal choice for sustainable projects. Upgrade your circuitry with this reliable component, essential for maintaining optimal functionality in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


