| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2208157-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | 10 mm, .295 in, .394 in, 7.5 mm |
| Voltage: | 60 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.13 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.011 in, 25.7 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | B |
| Terminal Position Assurance: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2208157-1 |
| SKU: | AMP2-2208157-1 |
2-2208157-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series housing, designed for female terminals. Engineered for industrial and commercial transportation applications, this housing features a durable PBT GF body with UL 94V-0 flammability standard compliance. With 4 positions and 2 rows spaced at 6mm, it ensures reliable signal transmission. Operating in a wide temperature range from -40 to 140°C, it's suitable for diverse environments. The 180° cable exit angle and 10mm pitch offer flexibility in installation. Sealable and featuring terminal position assurance, it guarantees secure connections. Whether for 12V, 24V, 42V, or 60V systems, this connector is a vital component for your vehicle's electrical infrastructure.


