2-292173-3

Heilind Number:AMP2-292173-3
Manufacturer:TE Connectivity
Manufacturer Number:2-292173-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CT BOX HDR H SMT 3P O/TAPE BLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292173-3
Series:AMP CT
Amperage:4 A
Housing Material:PA 6T GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:398
Packaging:Tape & Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:.307 in, 7.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.354 in, 9 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-292173-3
SKU:AMP2-292173-3

Detailed Description

Elevate your circuit board connections with our AMP CT Box Header High Surface Mount 3-Pin Connector. Featuring a durable black PA 6T GF housing, this connector is designed for optimal performance in various environments. With a contact rating of 4A at 125V AC/DC, it ensures reliable power and signal transmission. The Surface Mount termination method and right-angle PCB mount orientation offer easy installation, while the T&R packaging provides convenience in handling. With UL 94V-0 flammability rating and compliance with RoHS standards, it guarantees safety and environmental responsibility. Suitable for wire-to-board applications, this connector is ideal for a wide range of electronic assemblies. Trust in its quality and precision for seamless connectivity in your projects.