| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-328999-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.3 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-328999-1 |
2-328999-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG 16-14 R 3/8 Ring Tongue Terminals. Designed for reliable performance, these insulated connectors feature a closed barrel, ensuring secure wire termination. With a stud size of 3/8 and a wire size range of 1.3-2mm² (14-16 AWG), they are suitable for various applications. The offset orientation and straight terminal angle offer flexibility during installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they guarantee durability and safety. RoHS compliant, these terminals are a conscientious choice for your projects. Trust in the quality of our Rings & Spades supplier products for seamless connectivity in your endeavors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 165143 | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 281810-2 | SPLASH PROOF CONN 90 VERS | ![]() |
| TE Connectivity 327043 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 32960 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 776164-5 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


