| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928343-5 |
| Color: | Black |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 4,5 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 3,4 |
| Polarizing Rib Location: | 4b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-928343-5 |
| SKU: | AMP2-928343-5 |
2-928343-5
Specifications
Detailed Description
Enhance your connectivity with our RAST 5 IDC Connectors, designed for seamless integration in power and signal circuit applications. This black housing receptacle, made of durable PA 6/6 material, features a single row with 5 positions and a 5mm pitch for efficient cable mounting. With a secure latch lock and UL 94V-2 flammability standard compliance, it ensures reliability even in the harshest operating environments. Offering a wide temperature range of -55 to 105°C, it guarantees optimal performance. Suitable for wire-to-wire connections, this connector is a must-have for appliances and other electronic devices. RoHS compliant and lead-free solder processes make it environmentally friendly, while its compact design, measuring just 12.2 mm in height, allows for easy installation. Whether for professional or DIY projects, this connector is the perfect choice for seamless and durable connectivity.


