| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1823440-2 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.457 in, 37 mm |
| Width: | 1.673 in, 42.5 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 13, 14, 15, 16 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1823440-2 |
| SKU: | AMP1-1823440-2 |
1-1823440-2
| Heilind Number: | AMP1-1823440-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1823440-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged and reliable LEAVYSEAL series housing, designed for female terminals. Featuring four rows and three pitch options for versatile installation, it offers IP67-rated protection against dust and water ingress. With a voltage rating of 42 V DC, it ensures safe and efficient power transmission in industrial and commercial transportation applications. The PBT GF construction meets UL 94V-0 flammability standards, guaranteeing durability in harsh environments. Equipped with strain relief, polarization, and terminal position assurance, it ensures secure and error-free connections. Operating effortlessly in temperatures ranging from -40 to 120 °C, this connector is serviceable and RoHS compliant, making it a sustainable choice for your wiring needs. Whether for signal transmission or power distribution, this LEAVYSEAL housing is essential for maintaining seamless automotive operations.


