Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213854-4 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213854-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |