| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215083-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 2500 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .27 in, 6.8 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0285 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 13.6 mm, .535 in |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Male-On-Wire |
| Vacuum Tape: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215083-8 |
| SKU: | AMP215083-8 |
215083-8
Specifications
Detailed Description
Enhance connectivity with our MICRO-MATCH MOW.08P from the Micro-MaTch Industrial series. This Connector Assembly, featuring a Plug gender and Polyester - GF housing material, guarantees secure and efficient termination using Insulation Displacement Crimp (IDC) technology. With Phosphor Bronze contacts and a pitch of 1.27 mm, it ensures reliable signal transmission in industrial environments. Meeting UL 94V-0 flammability standards, this red-housed connector accommodates 8 positions on Ribbon Cable assemblies, with a contact rating of 1.5 A at 100 V AC/DC. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers a durable solution for Cable-to-Board connections, with Tin over Nickel plating for enhanced conductivity. Its compact design, at 6.8 mm in height and .535 inches in length, makes it ideal for space-constrained applications. Trust in its quality and RoHS compliance for environmentally conscious projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | PCN-25-252544 - Manufacturing location change. the listed part numbers will be moved from TE Speyer to TE Bydgoszcz. All other manufacturing processes will remain unchanged. | Download | |||
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||


