| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176314-2 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176314-2 |
2176314-2
| Heilind Number: | AMP2176314-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176314-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our MELF SMA_A 120R thin film precision resistor, boasting a resistance of 120 ohms with a tolerance of 0.1%. This high-quality surface mount component is designed for efficiency, rated for a power of 0.3W and a voltage of 200V. With its compact 0102 size and solder termination, it's easily integrated onto PCBs. Operating at a low temperature coefficient of 15PPM, it ensures stable performance even in demanding environments. Trust in our surface mount resistors for reliable and accurate electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


