| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176323-6 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176323-6 |
2176323-6
| Heilind Number: | AMP2176323-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176323-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance SMV 2W 270K 5% Surface Mount Resistor. This top-quality component boasts a power rating of 2W, making it ideal for demanding applications. With a resistance of 270 KΩ and a tolerance of 5%, it ensures precise and reliable performance. The compact dimensions of 10.5 x 5.5 x 5 mm and surface mount design make it easy to integrate into your electronic setups. Constructed with a metal film element, it guarantees durability and efficiency. Trust in our Surface Mount Resistor for all your high value/high voltage needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


