2176397-1

Heilind Number:AMP2176397-1
Manufacturer:TE Connectivity
Manufacturer Number:2176397-1
ECAD Model:
3D Model

Description:

3502 1R0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176397-1
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176397-1

Detailed Description

Enhance circuit performance with our 2010-sized power resistor, designed for robust applications. With a power rating of 2W and a rated voltage of 200V, this surface-mount component ensures reliable operation in demanding environments. Featuring a thick film element and solder termination, it offers precise and efficient resistance of 1Ω with a tolerance of 1%. Measuring 5 x 2.5 x 1.1mm, it's compact yet powerful, making it ideal for space-constrained designs. Compliant with RoHS regulations, this resistor is a sustainable choice for your electronic projects. Trust in its quality and performance for your surface mount applications.