| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176397-3 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176397-3 |
2176397-3
| Heilind Number: | AMP2176397-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176397-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 2W and a resistance of 1.2Ω, it delivers reliable performance in a compact 5 x 2.5 x 1.1mm package. The Thick Film element and 1% tolerance ensure precision in your circuitry, while its solder termination type and 200V rated voltage make it versatile for various applications. RoHS compliance underscores our commitment to sustainability. Upgrade your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() | |
| TE Connectivity 8-2176397-0 | ![]() | |
| TE Connectivity 8-2176397-3 | ![]() |


