| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176397-5 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176397-5 |
2176397-5
| Heilind Number: | AMP2176397-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176397-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this compact power resistor, designed for high performance in demanding applications. With a power rating of 2 W and a resistance of 1.5 Ω, it ensures efficient energy transfer and precise circuit control. Its surface mount design, measuring 5 x 2.5 x 1.1 mm, offers easy installation and space-saving benefits. Crafted with thick film technology and boasting a tolerance of 1%, this resistor guarantees reliable and accurate operation. Suitable for use in various electronic systems, it is a versatile component that meets the needs of professionals and hobbyists alike. Add it to your toolkit and experience superior performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() | |
| TE Connectivity 8-2176397-0 | ![]() | |
| TE Connectivity 8-2176397-3 | ![]() |


