| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176400-6 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1.6 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176400-6 |
2176400-6
| Heilind Number: | AMP2176400-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176400-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 4W power rating and a low resistance of 1.6 Ω. Designed for surface mount applications, it offers reliable functionality at a rated voltage of 250V. With a 1% tolerance level, this thick film resistor ensures precise operation in diverse electronic setups. Featuring solder termination and non-RoHS compliance, it is an indispensable component for power management in various industrial and commercial settings. Upgrade your devices with this top-quality surface mount resistor and experience enhanced performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


