| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176402-3 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176402-3 |
2176402-3
| Heilind Number: | AMP2176402-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176402-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a robust 4 W power rating and a resistance of 390 Ω. Designed for surface mount installation, it offers reliable performance with a rated voltage of 250 V. This thick film resistor features a tolerance of 5% and is solder termination type, ensuring easy integration into your circuit. Perfect for a wide range of applications, it guarantees durability and efficiency. Not RoHS compliant. Upgrade your components with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


