| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176402-7 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176402-7 |
2176402-7
| Heilind Number: | AMP2176402-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176402-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Resistor. With a power rating of 4 W and a resistance of 820 Ω, it's designed for optimal performance in a variety of applications. Featuring a thick film element and solder termination, installation is a breeze. Rest assured of its durability, as it is rated for a voltage of 250 V. This RoHS-compliant component is perfect for use in power circuits, offering a 5% tolerance for precise operation. Add it to your inventory today and experience reliable, efficient functionality in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


