| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176406-4 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.3 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176406-4 |
2176406-4
| Heilind Number: | AMP2176406-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176406-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor. Boasting a robust power rating of 6 W and a low resistance of 1.3 Ω, it ensures reliable operation in demanding applications. The surface mount design and two solder terminations offer easy and secure installation. With a rated voltage of 300 V and a tolerance of 1%, this thick film resistor guarantees precise performance. Whether for industrial or electronic projects, it's the perfect choice for maintaining optimal functionality. Please note, this product is not RoHS compliant. Upgrade your setup with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


