| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176406-5 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176406-5 |
2176406-5
| Heilind Number: | AMP2176406-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176406-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. Featuring a robust power rating of 6 W and a precise tolerance of 1%, it ensures reliable and accurate operation. With a resistance of 1.5 Ω, this resistor is capable of handling a rated voltage of 300 V, making it suitable for a wide range of applications. Its surface mount design and solder termination type facilitate easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in this Thick Film resistor for efficient power management in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


