| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176406-6 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.6 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176406-6 |
2176406-6
| Heilind Number: | AMP2176406-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176406-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performing Power Resistor, offering a power rating of 6W and a resistance of 1.6Ω. Designed for surface mount applications, it ensures efficient and reliable performance in various electronic devices. With a rated voltage of 300V and tolerance of 1%, this Thick Film resistor guarantees precision in voltage regulation. Its solder termination type and two terminations make installation a breeze, while its RoHS compliance underscores its environmental responsibility. Trust in this Surface Mount Resistor for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


