| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-4PW |
| Power Rating: | 75 W |
| Termination Type: | Flying Leads |
| Resistance: | 150 Ω |
| Dimensions: | 80 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176442-8 |
MS3456LS18-4PW
| Heilind Number: | AMP2176442-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-4PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our HCF80 75W power resistor. With a resistance of 150Ω and a tolerance of 5%, this wirewound element is designed for reliable and efficient operation. Featuring flying leads for easy installation, it's perfect for chassis mount applications. Measuring 80 x 60 x 15 mm, this resistor is compact yet powerful. Rest assured, it is RoHS compliant, making it a sustainable choice for your projects. Upgrade your setup with this high-quality component and experience improved functionality.


