| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-8S |
| Power Rating: | 200 W |
| Termination Type: | Flying Leads |
| Resistance: | 68 Ω |
| Dimensions: | 216 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176445-5 |
MS3456LS18-8S
| Heilind Number: | AMP2176445-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-8S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power management with our HCF216 200W resistor, designed for optimal performance in challenging environments. With a resistance of 68 Ω and a tolerance of 5%, this wirewound element guarantees precise and reliable operation. Measuring 216 x 60 x 15 mm, it's suitable for chassis mounting and features flying leads for easy installation. RoHS compliant, this resistor meets international standards for environmental responsibility. Trust in its quality construction and high power rating for your industrial or electronic applications.


