| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331293-1 |
| Amperage: | 100 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Mount Angle: | Right Angle |
| Actuator Type: | Plunger |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2331293-1 |
2331293-1
| Heilind Number: | AMP2331293-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331293-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic devices with this surface mount tactile switch, designed for precision and durability. With a right angle mount type and phosphor bronze contact material, it ensures reliable performance in any application. The black thermoplastic plunger actuator offers a sleek design and comfortable touch, while the SPST configuration and 100 mA amperage make it suitable for a variety of tasks. Operating at 12VDC, it meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your switches to enhance functionality and style.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331365-1 | ![]() | |
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


