2331365-1

Heilind Number:AMP2331365-1
Manufacturer:TE Connectivity
Manufacturer Number:2331365-1
ECAD Model:
3D Model

Description:

DET SW4.7X3.8X2.3 GW VERT. NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331365-1
Amperage:1 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Top
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331365-1

Detailed Description

Experience reliable and efficient performance with the DET SW4.7X3.8X2.3 GW VERT. NO AG RL Tactile Switch. Featuring a 1mA amperage rating, this surface mount switch is crafted from durable stainless steel for long-lasting quality. Its vertical mount angle and top actuator design ensure seamless operation, while the SPST pole and throw configuration offers precise control. The black thermoplastic actuator adds a sleek touch, making it ideal for a variety of applications. With RoHS compliance, you can trust in its environmentally friendly design. Upgrade your switch system with this high-quality component.