2331329-1

Heilind Number:AMP2331329-1
Manufacturer:TE Connectivity
Manufacturer Number:2331329-1
ECAD Model:
3D Model

Description:

DET SW5.7X4.0X2.0 GW HORZ.(WDG) NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331329-1
Amperage:100 mA
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Mount Angle:Right Angle
Actuator Type:Plunger
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2331329-1

Detailed Description

Enhance your electronic devices with this surface mount tactile switch, designed for precision and durability in every use. With a low amperage of 100 mA and a rated voltage of 12 VDC, it offers reliable performance while conserving energy. The right angle mount and SPST pole and throw configuration ensure seamless integration, while the phosphor bronze contact material guarantees long-lasting functionality. The thermoplastic plunger, in a sleek black color, provides a comfortable and responsive actuation, perfect for various applications. This switch operates on an Off-(On) mechanism, ideal for controlling power and functions with ease. Rest assured, it is fully compliant with RoHS standards, making it a sustainable choice for your projects. Elevate your switch game with this high-quality tactile solution.