2331381-1

Heilind Number:AMP2331381-1
Manufacturer:TE Connectivity
Manufacturer Number:2331381-1
ECAD Model:
3D Model

Description:

DET SW5.7X4.0X2.0 GW HORZ. NCH AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331381-1
Amperage:100 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Right Angle
Actuator Type:Plunger
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2331381-1

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, designed for seamless surface mount installation. With a compact size of 5.7x4.0x2.0mm, it offers optimal performance for a wide range of applications. Featuring a right angle mount and durable copper alloy contacts, this switch ensures reliable connectivity. The black thermoplastic plunger provides a sleek and tactile actuation experience. Operating at a rated voltage of 12VDC and a low amperage of 100mA, it is efficient and energy-saving. Rest assured, this switch is RoHS compliant, making it an environmentally friendly choice for your projects. Explore its versatility in enhancing user interfaces and functionality in various electronic devices. Elevate your design with the precision and durability of this tactile switch.