| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331410-1 |
| Amperage: | 10 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Right Angle |
| Actuator Type: | Lever (Top Actuated) |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331410-1 |
2331410-1
| Heilind Number: | AMP2331410-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331410-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic devices with the DET SW4.2X3.6X1.2 GW VERT. Tactile Switch, a high-performance component that guarantees seamless operation. With a precise amperage of 10mA, this surface mount switch boasts a durable copper alloy contact material, ensuring reliability in every use. Its right-angle mount type and top-actuated lever design offer ergonomic functionality, while the SPST configuration guarantees optimal performance. Crafted with RoHS-compliant materials, this switch is not only efficient but also environmentally friendly. Upgrade your technology with this black thermoplastic switch, perfect for a variety of applications in the digital age.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331365-1 | ![]() | |
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


