| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331412-1 |
| Amperage: | 10 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Right Angle |
| Actuator Type: | Lever (Top Actuated) |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331412-1 |
2331412-1
| Heilind Number: | AMP2331412-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331412-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with our compact Tactile Switch, designed for efficient and reliable performance. With a low amperage of 10mA, this surface mount switch features a right angle mount and a durable copper alloy contact material for long-lasting use. The top actuated lever, made of high-quality thermoplastic in sleek black, offers easy and precise operation. Its SPST pole-and-throw configuration ensures optimal functionality, while its RoHS compliance guarantees environmental responsibility. Upgrade your keyboard or control panel with this essential component for seamless switching action.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331365-1 | ![]() | |
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


