| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331417-1 |
| Amperage: | 1 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Actuator Type: | Top |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Gray |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331417-1 |
2331417-1
| Heilind Number: | AMP2331417-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331417-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with this high-performance Surface Mount Tactile Switch. Designed for precision and durability, it features a Stainless Steel contact material and a top actuator in sleek gray thermoplastic. With a vertical mount angle and SPST configuration, it ensures reliable operation in any application. RoHS compliant for eco-conscious manufacturing, this switch is a versatile choice for professionals seeking quality components for their projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331365-1 | ![]() | |
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


