2337229-2

Heilind Number:AMP2337229-2
Manufacturer:TE Connectivity
Manufacturer Number:2337229-2
ECAD Model:
3D Model

Description:

TACT ULTRA JB 3.7X3.7X0.35 235GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2337229-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:235 g, 8.289 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337229-2

Detailed Description

Introducing the TACT ULTRA JB 3.7X3.7X0.35 235GF Surface Mount Switch, a high-performance component designed for precision applications. With a low amperage of 50 mA and a rated voltage of 12 VDC, this switch offers reliable performance. Featuring a flush, top actuator made of durable polyimide and stainless steel contacts, it ensures longevity in operation. The SPST pole-and-throw configuration guarantees efficient switching, while the vertical mount angle caters to versatile installation needs. Operating at an actuation force of 235g (8.289 oz), it provides tactile feedback for enhanced user experience. RoHS compliant and with no illumination, this switch is ideal for a wide range of electronic devices requiring a dependable tactile interface. Elevate your design with the TACT ULTRA JB 3.7X3.7X0.35 235GF Surface Mount Switch.