| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-3PZ |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 100 g, 3.527 oz |
| Actuator Material: | Polyimide |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337234-1 |
MS3456LS36-3PZ
| Heilind Number: | AMP2337234-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-3PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MICRO JB 4.6X4.4X0.55 P3.5 100GF surface mount switch. This high-quality component, featuring stainless steel contacts and a polyimide actuator, ensures reliable operation with a 50 mA amperage and 12 VDC rated voltage. The SPST configuration, operating force of 100g, and off-(on) switch operation offer precise control, while the vertical mount angle and flush, top actuator design optimize space efficiency. With RoHS compliance and no illumination, it's a sustainable and practical choice for tactile and keyboard applications.


