MS3456LS36-3S

Heilind Number:AMP2337234-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-3S
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.6X4.4X0.55 P3.5 160GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-3S
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:160 g, 5.644 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337234-2

Detailed Description

Enhance your electronic devices with this high-performance Tact Micro JB Switch. Featuring a compact 4.6x4.4x0.55mm size and surface mount design, it offers seamless integration for a variety of applications. With a contact material of stainless steel and an actuator made of durable polyimide, this switch ensures reliable operation. The SPST pole-and-throw configuration, along with a 12VDC rated voltage, provides versatility in usage. Its tactile feedback, with an operating force of 160g, guarantees a satisfying user experience. ROHS compliant and crafted for vertical mount, this switch is a dependable choice for your project. Elevate the functionality of your devices with the precision and quality of this Tact Micro JB Switch.