MS3456LS36-3SW

Heilind Number:AMP2337234-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-3SW
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.6X4.4X0.55 P3.5 200GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-3SW
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:200 g, 7.055 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337234-3

Detailed Description

Enhance your electronic devices with the TACT MICRO JB switch, designed for precision performance. With a compact 4.6x4.4x0.55mm size and P3.5 contact pitch, it's perfect for surface mount applications. Boasting a durable stainless steel contact material and vertical mount angle, this switch ensures reliable operation. Featuring a flush, top actuator and SPST configuration, it offers a seamless user experience. With an operating force of 7.055 oz (200g) and a rated voltage of 12VDC, it delivers consistent performance. RoHS compliant and crafted with high-quality materials, it guarantees both functionality and environmental responsibility. Upgrade your tactile feedback with this essential component.