MS3456LS36-10PX

Heilind Number:AMP2337230-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-10PX
ECAD Model:
3D Model

Description:

TACT ULTRA TB 3.0X2.0X0.6 180GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-10PX
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:180 g, 6.349 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337230-2

Detailed Description

Experience the superior performance of the TACT ULTRA TB 3.0X2.0X0.6 180GF Surface Mount Tactile Switch. With an amperage of 50 mA and a contact material of stainless steel, this switch guarantees reliable conductivity. Its vertical mount angle and round actuator type ensure seamless integration into your electronic devices. Operating at a rated voltage of 12 VDC, it delivers efficient functionality. The SPST pole-and-throw configuration, along with a satisfying operating force of 180g, offers precise control. Crafted with RoHS compliance in mind, this switch is not only high-performing but also environmentally friendly. Upgrade your tactile and keyboard switches with this exceptional component.