MS3456LS36-10PZ

Heilind Number:AMP2337232-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-10PZ
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.8X4.8X0.55 P2.8 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-10PZ
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337232-1

Detailed Description

Enhance your electronic devices with the Tactile Micro Switch. Featuring a compact 4.8x4.8x0.55mm size and a durable stainless steel contact material, this switch offers reliable performance in a surface mount design. With a vertical mount angle and a flush, top actuator type, it seamlessly integrates into your assembly for convenient operation. Boasting a low operating force of 100g and a rated voltage of 12VDC, it provides a responsive and efficient switching solution. Designed for off-(on) switch operation, it's perfect for various applications in electronics. Compliant with RoHS standards, it's also environmentally friendly. Elevate your user experience with this high-quality tactile switch.