MS3456LS36-10S

Heilind Number:AMP2337232-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-10S
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.8X4.8X0.55 P2.8 160GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-10S
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:160 g, 5.644 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337232-2

Detailed Description

Enhance your electronic devices with the TACT MICRO JB 4.8X4.8X0.55 P2.8 160GF Surface Mount Tactile Switch. Featuring a flush, top actuator and a vertical mount angle, this switch offers effortless functionality. With an operating force of 160g, it provides a satisfying tactile response. The stainless steel contact material ensures durability, while the Polyimide actuator material offers reliable performance. Rated for 12VDC and RoHS compliant, it meets industry standards for safety and environmental responsibility. Perfect for a range of applications, from consumer electronics to industrial equipment, this tactile switch is a versatile and essential component for any project.