| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-10SX |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.171 oz |
| Actuator Material: | Polyimide |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337232-4 |
MS3456LS36-10SX
| Heilind Number: | AMP2337232-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-10SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TACT MICRO JB 4.8X4.8X0.55 P2.8 260GF surface mount switch. Featuring a sleek and durable stainless steel contact, this vertical-mount switch offers a reliable and responsive user experience. With an operating force of 260g and a rated voltage of 12VDC, it provides optimal performance for various applications. The flush, top actuator design and SPST pole-and-throw configuration make it easy to integrate into your system. Plus, with RoHS compliance, you can trust that it meets international environmental standards. Upgrade your tactile and keyboard switches with this high-quality component.


