MS3456LS36-10SZ

Heilind Number:AMP2337233-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-10SZ
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.8X4.8X0.55 P3.7 100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-10SZ
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:100 g, 3.527 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337233-1

Detailed Description

Elevate your control panel with the TACT MICRO JB Tactile Switch. Designed for precise functionality, this switch features a flush, top actuator for seamless operation. With a vertical mount type and stainless steel contact material, it ensures durability and reliability. Operating at a rated voltage of 12 VDC and a low amperage of 50 mA, it's perfect for sensitive electronic applications. The SPST pole-and-throw configuration offers straightforward on-off functionality, while the 100 g operating force provides tactile feedback. RoHS compliant and featuring a slim profile of 4.8x4.8x0.55 mm, this switch is an essential component for electronics projects.