MS3456LS36-3PW

Heilind Number:AMP2337233-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-3PW
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.8X4.8X0.55 P3.7 200GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-3PW
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:200 g, 7.055 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337233-3

Detailed Description

Enhance your electronic devices with the TACT MICRO JB 4.8X4.8X0.55 P3.7 200GF Switch. This high-performance surface mount switch features a durable stainless steel contact material and a slim vertical mount angle, perfect for compact designs. With a low actuation force of 7.055 oz (200 g), it offers a responsive and reliable user experience. The flush, top actuator design and SPST pole and throw configuration make it ideal for a variety of applications. Operating at 12 VDC and with RoHS compliance, this switch is not only efficient but also environmentally friendly. Upgrade your devices with this premium tactile switch for seamless functionality.