| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-3PY |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Flush, Top |
| Switch Operation: | Off - (On) |
| Operating Force: | 12.699 oz, 360 g |
| Actuator Material: | Polyimide |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 12 VDC |
| SKU: | AMP2337233-5 |
MS3456LS36-3PY
| Heilind Number: | AMP2337233-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-3PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-performance Tact Micro JB switch, perfect for surface mount applications. With a compact 4.8x4.8x0.55 size and a durable stainless steel contact material, it ensures reliable operation. Boasting a 50mA amperage and 12VDC rated voltage, it offers efficient power management. The flush, top actuator design and SPST pole-and-throw configuration make it easy to use, while the 360g operating force provides tactile feedback. With RoHS compliance and vertical mount angle, it's a versatile and eco-friendly choice for your tactile and keyboard switch needs.


