| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880811-2 |
| Color: | Black |
| Series: | AMP Superseal 1.5mm Series |
| Accessory Type: | Other |
| Body Material: | Other |
| Connector System: | Wire to Board, Wire to Wire |
| Part Aliases: | AMP-0-0880811-2,51.033.00,EG9729-000 880811-2 |
| SKU: | AMP880811-2 |
880811-2
Specifications
Detailed Description
The 3 Way Cover Cap in black is a crucial accessory for the AMP Superseal 1.5mm Series, offering protection and sealing for wire-to-wire and wire-to-board connections in automotive applications. With a package quantity of 1000, it ensures ample supply for various projects. This durable cap, made of high-quality materials, is essential for maintaining the integrity of your electrical connections. Its RoHS compliance guarantees environmental responsibility, while its lead-free solder processes make it suitable for a range of assembly methods. Trust in this cover cap to safeguard and prolong the lifespan of your AMP connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480416-0 | .250 S CIR FAST HSG NAT | ![]() |
| TE Connectivity 1-794609-0 | PIN CONT 26-30 TIN PLATE STRIP | ![]() |
| TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
| TE Connectivity 1445022-4 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 493581-1 | BOOT 4 POSN HSG | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |


