284512-6

Heilind Number:AMP284512-6
Manufacturer:TE Connectivity
Manufacturer Number:284512-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POS TERMI-BLOK HDR 900 POLAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284512-6
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:6
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284512-6
SKU:AMP284512-6

Detailed Description

Easily connect power and signal wires with this six-contact, right-angle header. Designed for board mount installation, it features a durable PA 6/6 housing in a vibrant green color. With a pitch of 3.5mm, it ensures secure connectivity in various applications. Its phosphor bronze contacts with tin plating offer reliable performance, even in industrial environments. RoHS compliant and suitable for lead-free solder processes, this header is a dependable choice for wire-to-board connections. Its operating temperature range of -40 to 105°C makes it ideal for both standard and challenging conditions. Each package contains 100 units, perfect for large-scale projects.