292173-3

Heilind Number:AMP292173-3
Manufacturer:TE Connectivity
Manufacturer Number:292173-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT BOX HDR H SMT 3P O/TAPE BLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292173-3
Series:AMP CT
Amperage:4 A
Housing Material:PA 6T GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:398
Packaging:Tape & Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:.307 in, 7.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.354 in, 9 mm
Mating Retention:Without
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292173-3
SKU:AMP292173-3

Detailed Description

Experience seamless board mount connectivity with our AMP CT BOX HDR H SMT 3P O/TAPE BLA connector. Designed for power and signal applications, this surface mount connector features three brass pin contacts with a tin plating finish for reliable performance. With a pitch of 2mm and a voltage rating of 125V AC/DC, it's suitable for a wide range of electronic devices. The black PA 6T GF housing, UL 94V-0 flammability standard, and operating temperature range of -40 to 105°C (-40 to 221°F) ensure durability and safety. With a package quantity of 500 and tape & box packaging, it's convenient for high-volume production. Measuring 7.8mm in length and 9mm in width, this PCB mount header with a right-angle orientation offers easy installation. It's also CSA and UL certified, and ROHS compliant, meeting industry standards for quality and environmental responsibility. Upgrade your connector solution with our AMP CT BOX HDR H SMT for efficient wire-to-board connections.